CRCW12065K10JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 33 279
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 245
Unit Price: 5,88000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 65 190
Unit Price: 3,15000 Kč
Datasheet

Direct


YAGEO
In Stock: 30 659
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8 809
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 173 774
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 187
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,52005 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,67828 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,86881 Kč
Datasheet

Upgrade


YAGEO
In Stock: 6 434
Unit Price: 8,61000 Kč
Datasheet
5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K10JNTA

DigiKey Part Number
CRCW12065K10JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065K10JNTA
Description
RES SMD 5.1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K10JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065K10JNEAVishay Dale33 279541-5.1KECT-ND2,10000 KčDirect
CRCW12065K10JNEAHPVishay Dale8 245541-5.1KUACT-ND5,88000 KčUpgrade
ERJ-8GEYJ512VPanasonic Industry65 190P5.1KECT-ND3,15000 KčDirect
RC1206JR-075K1LYAGEO30 659311-5.1KERCT-ND2,10000 KčDirect
RMCF1206JG5K10Stackpole Electronics Inc8 809738-RMCF1206JG5K10CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,48573 Kč2 428,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,48573 Kč
Unit Price with VAT:0,58773 Kč