Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ7.5A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ7.5A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5A-AT/TR7 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40138 Kč | 1 200,69 Kč |
| 1 000 | 2,16562 Kč | 2 165,62 Kč |
| 1 500 | 2,04353 Kč | 3 065,30 Kč |
| 2 500 | 1,90519 Kč | 4 762,97 Kč |
| 3 500 | 1,82257 Kč | 6 378,99 Kč |
| 5 000 | 1,74180 Kč | 8 709,00 Kč |
| 12 500 | 1,56279 Kč | 19 534,88 Kč |
| 25 000 | 1,45107 Kč | 36 276,75 Kč |
| 50 000 | 1,38114 Kč | 69 057,00 Kč |
| Unit Price without VAT: | 2,40138 Kč |
|---|---|
| Unit Price with VAT: | 2,90567 Kč |













