
P6SMBJ7.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ7.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ7.5A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ7.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ7.5A_R1_00001 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,27408 Kč | 4 219,26 Kč |
| 1 600 | 4,77874 Kč | 7 645,98 Kč |
| 2 400 | 4,52628 Kč | 10 863,07 Kč |
| 4 000 | 4,24237 Kč | 16 969,48 Kč |
| 5 600 | 4,07423 Kč | 22 815,69 Kč |
| 8 000 | 3,91080 Kč | 31 286,40 Kč |
| 20 000 | 3,55208 Kč | 71 041,60 Kč |
| 40 000 | 3,47720 Kč | 139 088,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 11,38800 Kč | 113,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,36700 Kč | 93,67 Kč |
| 100 | 6,42030 Kč | 642,03 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

