Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATV06B7V5J-HF | |
|---|---|
DigiKey Part Number | ATV06B7V5J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B7V5J-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B7V5J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.51A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46287 Kč | 10 388,61 Kč |
| 6 000 | 3,16897 Kč | 19 013,82 Kč |
| 9 000 | 3,01918 Kč | 27 172,62 Kč |
| 15 000 | 2,85086 Kč | 42 762,90 Kč |
| 21 000 | 2,75119 Kč | 57 774,99 Kč |
| 30 000 | 2,65434 Kč | 79 630,20 Kč |
| 75 000 | 2,60231 Kč | 195 173,25 Kč |
| Unit Price without VAT: | 3,46287 Kč |
|---|---|
| Unit Price with VAT: | 4,19007 Kč |













