Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV06B7V5J-HF | |
|---|---|
DigiKey Part Number | TV06B7V5J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B7V5J-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B7V5J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.51A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29699 Kč | 9 890,97 Kč |
| 6 000 | 3,01450 Kč | 18 087,00 Kč |
| 9 000 | 2,87057 Kč | 25 835,13 Kč |
| 15 000 | 2,70880 Kč | 40 632,00 Kč |
| 21 000 | 2,61301 Kč | 54 873,21 Kč |
| 30 000 | 2,51991 Kč | 75 597,30 Kč |
| 75 000 | 2,45101 Kč | 183 825,75 Kč |
| Unit Price without VAT: | 3,29699 Kč |
|---|---|
| Unit Price with VAT: | 3,98936 Kč |













