SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5A

DigiKey Part Number
SMBJ7.5ALFTR-ND - Tape & Reel (TR)
SMBJ7.5ALFCT-ND - Cut Tape (CT)
SMBJ7.5ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.5A
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,46300 Kč44,63 Kč
1003,28380 Kč328,38 Kč
5002,75376 Kč1 376,88 Kč
1 0002,44180 Kč2 441,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89787 Kč5 693,61 Kč
6 0001,68400 Kč10 104,00 Kč
9 0001,57875 Kč14 208,75 Kč
15 0001,54718 Kč23 207,70 Kč
21 0001,38140 Kč29 009,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč