
SMBJ7.5A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ7.5A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ7.5A/TR13CT-ND - Cut Tape (CT) 13-SMBJ7.5A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5A/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 46.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,83520 Kč | 45,88 Kč |
| 100 | 1,54960 Kč | 154,96 Kč |
| 250 | 1,41484 Kč | 353,71 Kč |
| 500 | 1,33350 Kč | 666,75 Kč |
| 1 000 | 1,26655 Kč | 1 266,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61804 Kč | 4 854,12 Kč |
| 6 000 | 1,45929 Kč | 8 755,74 Kč |
| 9 000 | 1,37832 Kč | 12 404,88 Kč |
| 15 000 | 1,28727 Kč | 19 309,05 Kč |
| 21 000 | 1,23333 Kč | 25 899,93 Kč |
| 30 000 | 1,18089 Kč | 35 426,70 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

