
SMAJ220A/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ220A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ220A/TR13CT-ND - Cut Tape (CT) 13-SMAJ220A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220A/TR13 |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,06200 Kč | 40,62 Kč |
100 | 2,54330 Kč | 254,33 Kč |
500 | 1,87928 Kč | 939,64 Kč |
1 000 | 1,66453 Kč | 1 664,53 Kč |
2 000 | 1,48341 Kč | 2 966,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,28696 Kč | 6 434,80 Kč |
10 000 | 1,16533 Kč | 11 653,30 Kč |
15 000 | 1,10331 Kč | 16 549,65 Kč |
25 000 | 1,03358 Kč | 25 839,50 Kč |
35 000 | 0,99229 Kč | 34 730,15 Kč |
50 000 | 0,95214 Kč | 47 607,00 Kč |
125 000 | 0,87411 Kč | 109 263,75 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |