1719367
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719367

DigiKey Part Number
277-13783-ND
Manufacturer
Manufacturer Product Number
1719367
Description
TERM BLK 7P TOP ENTRY 7.5MM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1719367 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
35 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,24000 Kč307,24 Kč
10234,00400 Kč2 340,04 Kč
Unit Price without VAT:307,24000 Kč
Unit Price with VAT:371,76040 Kč