
IPD80R1K4P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R1K4P7ATMA1TR-ND - Tape & Reel (TR) IPD80R1K4P7ATMA1CT-ND - Cut Tape (CT) IPD80R1K4P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R1K4P7ATMA1 |
Description | MOSFET N-CH 800V 4A TO252 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 32W (Tc) Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R1K4P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 700µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 100 | 16,16010 Kč | 1 616,01 Kč |
| 500 | 12,65844 Kč | 6 329,22 Kč |
| 1 000 | 11,53168 Kč | 11 531,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31203 Kč | 25 780,08 Kč |
| 5 000 | 9,55821 Kč | 47 791,05 Kč |
| 7 500 | 9,17425 Kč | 68 806,88 Kč |
| 12 500 | 8,74291 Kč | 109 286,38 Kč |
| 17 500 | 8,48762 Kč | 148 533,35 Kč |
| 25 000 | 8,23952 Kč | 205 988,00 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |










