RV1206JR-071ML is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 228 927
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 70 509
Unit Price: 2,10000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 123 488
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,47336 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 33 635
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58559 Kč
Datasheet

Direct


Vishay Dale
In Stock: 3 766
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 6 406
Unit Price: 5,04000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 21 302
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 166 975
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 816
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 30 034
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 197 855
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-071ML

DigiKey Part Number
311-1MNJTR-ND - Tape & Reel (TR)
311-1MNJCT-ND - Cut Tape (CT)
311-1MNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206JR-071ML
Description
RES SMD 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,64680 Kč16,17 Kč
500,52920 Kč26,46 Kč
1000,43890 Kč43,89 Kč
2500,34856 Kč87,14 Kč
5000,29692 Kč148,46 Kč
1 0000,25639 Kč256,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18130 Kč906,50 Kč
10 0000,16376 Kč1 637,60 Kč
15 0000,15523 Kč2 328,45 Kč
25 0000,14600 Kč3 650,00 Kč
35 0000,14073 Kč4 925,55 Kč
50 0000,13574 Kč6 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč