1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-071ML

DigiKey Part Number
311-1.0MERTR-ND - Tape & Reel (TR)
311-1.0MERCT-ND - Cut Tape (CT)
311-1.0MERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-071ML
Description
RES 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
250,63000 Kč15,75 Kč
500,51660 Kč25,83 Kč
1000,42840 Kč42,84 Kč
2500,33932 Kč84,83 Kč
5000,28894 Kč144,47 Kč
1 0000,24904 Kč249,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17571 Kč878,55 Kč
10 0000,15854 Kč1 585,40 Kč
15 0000,15018 Kč2 252,70 Kč
25 0000,14115 Kč3 528,75 Kč
35 0000,13598 Kč4 759,30 Kč
50 0000,13110 Kč6 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč