1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206-JW-105ELF

DigiKey Part Number
CHV1206-JW-105ELFTR-ND - Tape & Reel (TR)
CHV1206-JW-105ELFCT-ND - Cut Tape (CT)
CHV1206-JW-105ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206-JW-105ELF
Description
RES SMD 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV1206-JW-105ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45183 Kč2 259,15 Kč
10 0000,41891 Kč4 189,10 Kč
15 0000,40290 Kč6 043,50 Kč
25 0000,38554 Kč9 638,50 Kč
35 0000,37561 Kč13 146,35 Kč
50 0000,36621 Kč18 310,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,26800 Kč22,68 Kč
251,79760 Kč44,94 Kč
501,52440 Kč76,22 Kč
1001,31660 Kč131,66 Kč
2501,10448 Kč276,12 Kč
5000,98312 Kč491,56 Kč
1 0000,88675 Kč886,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,59600 Kč15,96 Kč
251,23480 Kč30,87 Kč
501,03740 Kč51,87 Kč
1000,88190 Kč88,19 Kč
2500,72568 Kč181,42 Kč
5000,63582 Kč317,91 Kč
1 0000,56506 Kč565,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč