ERJ-8ENF1004V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 18 398
Unit Price: 9,24000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 29 984
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 150 005
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 15 407
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 60 959
Unit Price: 3,57000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5 877
Unit Price: 3,36000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 197 503
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 225 416
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58559 Kč
Datasheet

Direct


Vishay Dale
In Stock: 6 370
Unit Price: 5,04000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 22 457
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 33 446
Unit Price: 4,62000 Kč
Datasheet
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1004V

DigiKey Part Number
P1.00MFTR-ND - Tape & Reel (TR)
P1.00MFCT-ND - Cut Tape (CT)
P1.00MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1004V
Description
RES SMD 1M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1004V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
101,91100 Kč19,11 Kč
251,49520 Kč37,38 Kč
501,26400 Kč63,20 Kč
1001,08350 Kč108,35 Kč
2500,90124 Kč225,31 Kč
5000,79582 Kč397,91 Kč
1 0000,71246 Kč712,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55792 Kč2 789,60 Kč
10 0000,52073 Kč5 207,30 Kč
15 0000,50261 Kč7 539,15 Kč
25 0000,48299 Kč12 074,75 Kč
35 0000,47176 Kč16 511,60 Kč
50 0000,46114 Kč23 057,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč