
CRCW12061M00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00MUTR-ND - Tape & Reel (TR) 541-1.00MUCT-ND - Cut Tape (CT) 541-1.00MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00FKEAHP |
Description | RES SMD 1M OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,62940 Kč | 81,47 Kč |
| 100 | 1,41110 Kč | 141,11 Kč |
| 250 | 1,18764 Kč | 296,91 Kč |
| 500 | 1,05956 Kč | 529,78 Kč |
| 1 000 | 0,95814 Kč | 958,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76588 Kč | 3 829,40 Kč |
| 10 000 | 0,72042 Kč | 7 204,20 Kč |
| 15 000 | 0,69827 Kč | 10 474,05 Kč |
| 25 000 | 0,67428 Kč | 16 857,00 Kč |
| 35 000 | 0,66054 Kč | 23 118,90 Kč |
| 50 000 | 0,64754 Kč | 32 377,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

