
RSM5F | |
|---|---|
DigiKey Part Number | RSM5F-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM5F |
Description | RES KIT 100K-1M 1/4W 19400PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/4W Surface Mount 19400 Pieces (97 Values - 200 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100k ~ 1M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 19400 Pieces (97 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 537,79000 Kč | 8 537,79 Kč |
| 10 | 7 776,60900 Kč | 77 766,09 Kč |
| Unit Price without VAT: | 8 537,79000 Kč |
|---|---|
| Unit Price with VAT: | 10 330,72590 Kč |

