
CRCW12061M00FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW12061M00FKTBTR-ND - Tape & Reel (TR) 541-CRCW12061M00FKTBCT-ND - Cut Tape (CT) 541-CRCW12061M00FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00FKTB |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00FKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,32720 Kč | 33,18 Kč |
| 50 | 1,12120 Kč | 56,06 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 250 | 0,79120 Kč | 197,80 Kč |
| 500 | 0,69630 Kč | 348,15 Kč |
| 1 000 | 0,62154 Kč | 621,54 Kč |
| 5 000 | 0,50206 Kč | 2 510,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46582 Kč | 4 658,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

