


RMCF1206JG1M00 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG1M00TR-ND - Tape & Reel (TR) 738-RMCF1206JG1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG1M00 |
Description | RES 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,42000 Kč | 10,50 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 250 | 0,21500 Kč | 53,75 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15245 Kč | 152,45 Kč |
| 5 000 | 0,10915 Kč | 545,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09668 Kč | 966,80 Kč |
| 20 000 | 0,08677 Kč | 1 735,40 Kč |
| 30 000 | 0,08197 Kč | 2 459,10 Kč |
| 50 000 | 0,07676 Kč | 3 838,00 Kč |
| 70 000 | 0,07379 Kč | 5 165,30 Kč |
| 100 000 | 0,07098 Kč | 7 098,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

