Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RSF200JB-73-470R | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-470R-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-470R |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ470R | TE Connectivity Passive Product | 5 157 | A105901CT-ND | 7,14000 Kč | Upgrade |
| RSF2JB470R | Stackpole Electronics Inc | 0 | RSF2JB470R-ND | 1,21494 Kč | Upgrade |
| RSF2JT470R | Stackpole Electronics Inc | 225 | RSF2JT470RCT-ND | 4,20000 Kč | Upgrade |
| RSMF3JA470R | Stackpole Electronics Inc | 0 | RSMF3JA470R-ND | 2,36354 Kč | Upgrade |
| RSMF3JT470R | Stackpole Electronics Inc | 5 138 | RSMF3JT470RCT-ND | 6,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 250 | 2,01832 Kč | 504,58 Kč |
| 500 | 1,81422 Kč | 907,11 Kč |
| 1 000 | 1,64120 Kč | 1 641,20 Kč |
| 5 000 | 1,33266 Kč | 6 663,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






