Metal Oxide Film Resistor Kit 62 ~ 7.5k Ohm ±5% 2W Through Hole 255 Pieces (51 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal Oxide Film Resistor Kit 62 ~ 7.5k Ohm ±5% 2W Through Hole 255 Pieces (51 Values - 5 Each)
RSF12JBR100

RS202

DigiKey Part Number
RS202-KIT-ND
Manufacturer
Manufacturer Product Number
RS202
Description
RESISTOR KIT 62-7.5K 2W 255PCS
Customer Reference
Detailed Description
Metal Oxide Film Resistor Kit 62 ~ 7.5k Ohm ±5% 2W Through Hole 255 Pieces (51 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2W
Manufacturer
YAGEO
Tolerance
±5%
Series
Features
Flame Retardant Coating, Safety
Packaging
Bag
Quantity
255 Pieces (51 Values - 5 Each)
Part Status
Active
Mounting Type
Through Hole
Kit Type
Metal Oxide Film
Packages Included
Axial
Resistance (Ohms)
62 ~ 7.5k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1909,21000 Kč909,21 Kč
10789,84000 Kč7 898,40 Kč
Manufacturers Standard Package
Unit Price without VAT:909,21000 Kč
Unit Price with VAT:1 100,14410 Kč
Kit Contents
Part NumberDescriptionQuantity
RSF200JB-73-7K5RES 7.5K OHM 5% 2W AXIAL5
RSF200JB-73-1KRES 1K OHM 5% 2W AXIAL5
RSF200JB-73-100RRES 100 OHM 5% 2W AXIAL5
RSF200JB-73-220RRES 220 OHM 5% 2W AXIAL5
RSF200JB-73-4K7RES 4.7K OHM 5% 2W AXIAL5
Show More