


Category | Power (Watts) 2W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Flame Retardant Coating, Safety |
Packaging Bag | Quantity 255 Pieces (51 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Metal Oxide Film | Packages Included Axial |
Resistance (Ohms) 8.2k ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,21000 Kč | 909,21 Kč |
| 10 | 789,84000 Kč | 7 898,40 Kč |
| Unit Price without VAT: | 909,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,14410 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RSF200JB-73-15K | RES 15K OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-10K | RES 10K OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-1M | RES 1M OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-150K | RES 150K OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-33K | RES 33K OHM 5% 2W AXIAL | 5 |




