RSF2JB470R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,36354 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5 138
Unit Price: 6,72000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,05179 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1 707
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,21494 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 225
Unit Price: 4,20000 Kč
Datasheet
470 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JB470R

DigiKey Part Number
RSF2JB470R-ND
Manufacturer
Manufacturer Product Number
RSF2JB470R
Description
RES 470 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JB470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JA470RStackpole Electronics Inc0RSMF3JA470R-ND2,36354 KčUpgrade
RSMF3JT470RStackpole Electronics Inc5 138RSMF3JT470RCT-ND6,72000 KčUpgrade
RSMF2JB470RStackpole Electronics Inc0RSMF2JB470R-ND1,05179 KčSimilar
RSMF2JT470RStackpole Electronics Inc1 707RSMF2JT470RCT-ND3,78000 KčSimilar
RSF2JA470R-C3Stackpole Electronics Inc0RSF2JA470R-C3-ND1,21494 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,21494 Kč1 214,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1,21494 Kč
Unit Price with VAT:1,47008 Kč