Direct
Similar
Similar

RSMF3JA470R | |
|---|---|
DigiKey Part Number | RSMF3JA470R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSMF3JA470R |
Description | RES 470 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JA470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT470R | Stackpole Electronics Inc | 5 138 | RSMF3JT470RCT-ND | 6,72000 Kč | Direct |
| RSF3JT470R | Stackpole Electronics Inc | 0 | RSF3JT470R-ND | 4,10679 Kč | Similar |
| ROX3SJ470R | TE Connectivity Passive Product | 5 157 | A105901CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36354 Kč | 1 181,77 Kč |
| Unit Price without VAT: | 2,36354 Kč |
|---|---|
| Unit Price with VAT: | 2,85988 Kč |




