Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

RSS2W470RJTB | |
|---|---|
DigiKey Part Number | RSS2W470RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS2W470RJTB |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FT470R | Stackpole Electronics Inc | 0 | RSMF2FT470R-ND | 1,56234 Kč | Upgrade |
| RSMF2GT470R | Stackpole Electronics Inc | 0 | RSMF2GT470R-ND | 1,31910 Kč | Upgrade |
| RSMF2JB470R | Stackpole Electronics Inc | 0 | RSMF2JB470R-ND | 1,05179 Kč | Upgrade |
| RSMF2JT470R | Stackpole Electronics Inc | 1 707 | RSMF2JT470RCT-ND | 3,78000 Kč | Upgrade |
| RSF200JB-73-470R | YAGEO | 0 | 13-RSF200JB-73-470R-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,32456 Kč | 2 649,12 Kč |
| Unit Price without VAT: | 1,32456 Kč |
|---|---|
| Unit Price with VAT: | 1,60272 Kč |





