PT1206-R-070RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 26 395
Unit Price: 2,94000 Kč
Datasheet

Similar


YAGEO
In Stock: 22 668
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 603
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 12 720
Unit Price: 6,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 789 492
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 450 137
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 685 818
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 267 195
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 607 482
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 4 314
Unit Price: 7,35000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8 232 235
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206-R-070RL

DigiKey Part Number
13-PT1206-R-070RLTR-ND - Tape & Reel (TR)
13-PT1206-R-070RLCT-ND - Cut Tape (CT)
13-PT1206-R-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206-R-070RL
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206-R-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206JR-070RLYAGEO26 39513-AA1206JR-070RLCT-ND2,94000 KčSimilar
AC1206JR-070RLYAGEO22 668311-0.0LICT-ND2,10000 KčSimilar
AF1206JR-070RLYAGEO4 60313-AF1206JR-070RLCT-ND2,10000 KčSimilar
AR1206JR-070RLYAGEO12 72013-AR1206JR-070RLCT-ND6,09000 KčSimilar
RC1206FR-070RLYAGEO789 492YAG3367CT-ND2,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,31800 Kč33,18 Kč
252,80520 Kč70,13 Kč
502,47360 Kč123,68 Kč
1002,19640 Kč219,64 Kč
2501,88984 Kč472,46 Kč
5001,69832 Kč849,16 Kč
1 0001,53537 Kč1 535,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,24476 Kč6 223,80 Kč
10 0001,14972 Kč11 497,20 Kč
15 0001,10091 Kč16 513,65 Kč
25 0001,04569 Kč26 142,25 Kč
35 0001,01279 Kč35 447,65 Kč
50 0000,98064 Kč49 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč