
AA1206JR-070RL | |
|---|---|
DigiKey Part Number | 13-AA1206JR-070RLTR-ND - Tape & Reel (TR) 13-AA1206JR-070RLCT-ND - Cut Tape (CT) 13-AA1206JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1206JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1206JR-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,39000 Kč | 69,50 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 250 | 1,05156 Kč | 262,89 Kč |
| 500 | 0,93988 Kč | 469,94 Kč |
| 1 000 | 0,84496 Kč | 844,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67546 Kč | 3 377,30 Kč |
| 10 000 | 0,62003 Kč | 6 200,30 Kč |
| 15 000 | 0,59156 Kč | 8 873,40 Kč |
| 25 000 | 0,55934 Kč | 13 983,50 Kč |
| 35 000 | 0,54014 Kč | 18 904,90 Kč |
| 50 000 | 0,52138 Kč | 26 069,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

