0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-070RL

DigiKey Part Number
311-0.0LITR-ND - Tape & Reel (TR)
311-0.0LICT-ND - Cut Tape (CT)
311-0.0LIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-070RL
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,53760 Kč13,44 Kč
500,46620 Kč23,31 Kč
1000,41160 Kč41,16 Kč
2500,34772 Kč86,93 Kč
5000,30784 Kč153,92 Kč
1 0000,27381 Kč273,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21342 Kč1 067,10 Kč
10 0000,19364 Kč1 936,40 Kč
15 0000,18348 Kč2 752,20 Kč
25 0000,17198 Kč4 299,50 Kč
35 0000,16512 Kč5 779,20 Kč
50 0000,15843 Kč7 921,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč