
AR1206JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR1206JR-070RLTR-ND - Tape & Reel (TR) 13-AR1206JR-070RLCT-ND - Cut Tape (CT) 13-AR1206JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1206JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206JR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 250 | 2,25688 Kč | 564,22 Kč |
| 500 | 2,03134 Kč | 1 015,67 Kč |
| 1 000 | 1,83942 Kč | 1 839,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49775 Kč | 7 488,75 Kč |
| 10 000 | 1,38599 Kč | 13 859,90 Kč |
| 15 000 | 1,32859 Kč | 19 928,85 Kč |
| 25 000 | 1,26364 Kč | 31 591,00 Kč |
| 35 000 | 1,22495 Kč | 42 873,25 Kč |
| 50 000 | 1,18715 Kč | 59 357,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

