
RC1206FR-070RL | |
|---|---|
DigiKey Part Number | YAG3367TR-ND - Tape & Reel (TR) YAG3367CT-ND - Cut Tape (CT) YAG3367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-070RL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-070RL Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,42000 Kč | 21,00 Kč |
| 100 | 0,36750 Kč | 36,75 Kč |
| 250 | 0,31076 Kč | 77,69 Kč |
| 500 | 0,27508 Kč | 137,54 Kč |
| 1 000 | 0,24442 Kč | 244,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19012 Kč | 950,60 Kč |
| 10 000 | 0,17231 Kč | 1 723,10 Kč |
| 15 000 | 0,16315 Kč | 2 447,25 Kč |
| 25 000 | 0,15280 Kč | 3 820,00 Kč |
| 35 000 | 0,14662 Kč | 5 131,70 Kč |
| 50 000 | 0,14059 Kč | 7 029,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

