CQ0603BRNPO9BNR50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7 190
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6 900
Unit Price: 2,11000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 705
Unit Price: 3,37000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 3 587
Unit Price: 3,37000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,62177 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 195
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 970
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 39 084
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,43216 Kč
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603BRNPO9BNR50

DigiKey Part Number
CQ0603BRNPO9BNR50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0603BRNPO9BNR50
Description
CAP CER 0.5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603BRNPO9BNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,71717 Kč2 868,68 Kč
Manufacturers Standard Package
Unit Price without VAT:0,71717 Kč
Unit Price with VAT:0,86778 Kč