0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H0R5BT

DigiKey Part Number
478-KGM15ACG1H0R5BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H0R5BTCT-ND - Cut Tape (CT)
478-KGM15ACG1H0R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H0R5BT
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H0R5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,85400 Kč18,54 Kč
501,30820 Kč65,41 Kč
1001,14150 Kč114,15 Kč
5000,86028 Kč430,14 Kč
1 0000,77363 Kč773,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62787 Kč2 511,48 Kč
8 0000,53395 Kč4 271,60 Kč
12 0000,52014 Kč6 241,68 Kč
20 0000,51691 Kč10 338,20 Kč
28 0000,50412 Kč14 115,36 Kč
40 0000,50225 Kč20 090,00 Kč
48 0000,50134 Kč24 064,32 Kč
96 0000,49320 Kč47 347,20 Kč
100 0000,49191 Kč49 191,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč