VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A0R5BXACW1BC

DigiKey Part Number
720-VJ0603A0R5BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A0R5BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A0R5BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A0R5BXACW1BC
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A0R5BXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,89600 Kč18,96 Kč
501,34140 Kč67,07 Kč
1001,17060 Kč117,06 Kč
5000,88320 Kč441,60 Kč
1 0000,79466 Kč794,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45092 Kč1 803,68 Kč
8 0000,42413 Kč3 393,04 Kč
12 0000,39981 Kč4 797,72 Kč
20 0000,39719 Kč7 943,80 Kč
28 0000,37388 Kč10 468,64 Kč
40 0000,37240 Kč14 896,00 Kč
48 0000,37168 Kč17 840,64 Kč
96 0000,36921 Kč35 444,16 Kč
100 0000,36907 Kč36 907,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč