
CC0603BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-3840-2-ND - Tape & Reel (TR) 311-3840-1-ND - Cut Tape (CT) 311-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 50 | 0,74940 Kč | 37,47 Kč |
| 100 | 0,64620 Kč | 64,62 Kč |
| 500 | 0,47320 Kč | 236,60 Kč |
| 1 000 | 0,41974 Kč | 419,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33996 Kč | 1 359,84 Kč |
| 8 000 | 0,31041 Kč | 2 483,28 Kč |
| 12 000 | 0,29563 Kč | 3 547,56 Kč |
| 20 000 | 0,27928 Kč | 5 585,60 Kč |
| 28 000 | 0,26972 Kč | 7 552,16 Kč |
| 40 000 | 0,26053 Kč | 10 421,20 Kč |
| 48 000 | 0,25617 Kč | 12 296,16 Kč |
| 96 000 | 0,24152 Kč | 23 185,92 Kč |
| 100 000 | 0,24074 Kč | 24 074,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

