Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1HR50BA01D

DigiKey Part Number
490-10726-2-ND - Tape & Reel (TR)
490-10726-1-ND - Cut Tape (CT)
490-10726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1HR50BA01D
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1HR50BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 084
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,51600 Kč15,16 Kč
501,05260 Kč52,63 Kč
1000,91360 Kč91,36 Kč
5000,67992 Kč339,96 Kč
1 0000,60813 Kč608,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43326 Kč1 733,04 Kč
8 0000,40637 Kč3 250,96 Kč
12 0000,38188 Kč4 582,56 Kč
20 0000,37935 Kč7 587,00 Kč
28 0000,35585 Kč9 963,80 Kč
40 0000,35442 Kč14 176,80 Kč
48 0000,35374 Kč16 979,52 Kč
96 0000,35136 Kč33 730,56 Kč
100 0000,35123 Kč35 123,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč