Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0603KPX7R0BB682 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R0BB682TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R0BB682 |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R0BB682 | YAGEO | 4 170 | 13-AC0603KRX7R0BB682CT-ND | 2,73000 Kč | Parametric Equivalent |
| CC0603KRX7R0BB682 | YAGEO | 1 146 | 311-4052-1-ND | 2,10000 Kč | Parametric Equivalent |
| 0603B682K101CT | Walsin Technology Corporation | 0 | 1292-0603B682K101CTTR-ND | 0,09460 Kč | Parametric Equivalent |
| 885012206113 | Würth Elektronik | 12 711 | 732-12241-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0603C682K1RACAUTO | KEMET | 1 200 | 399-15896-1-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,20886 Kč | 3 132,90 Kč |
| Unit Price without VAT: | 0,20886 Kč |
|---|---|
| Unit Price with VAT: | 0,25272 Kč |










