
C0603C682K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15896-2-ND - Tape & Reel (TR) 399-15896-1-ND - Cut Tape (CT) 399-15896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K1RACAUTO |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682K1RECAUTO | KEMET | 9 378 | 399-14189-1-ND | 3,99000 Kč | Parametric Equivalent |
| C0603X682K1RECAUTO | KEMET | 6 338 | 399-14198-1-ND | 4,20000 Kč | Parametric Equivalent |
| KAM15AR72A682KT | KYOCERA AVX | 59 484 | 478-KAM15AR72A682KTCT-ND | 2,10000 Kč | Direct |
| CGA3E2X8R2A682K080AA | TDK | 11 614 | 445-5902-1-ND | 3,15000 Kč | Upgrade |
| CGA3E1C0G2A682J080AC | TDK | 14 518 | 445-172686-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,96500 Kč | 148,25 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 500 | 2,06368 Kč | 1 031,84 Kč |
| 1 000 | 1,88877 Kč | 1 888,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62682 Kč | 6 507,28 Kč |
| 8 000 | 1,52957 Kč | 12 236,56 Kč |
| 12 000 | 1,48088 Kč | 17 770,56 Kč |
| 20 000 | 1,42691 Kč | 28 538,20 Kč |
| 28 000 | 1,39537 Kč | 39 070,36 Kč |
| 40 000 | 1,36502 Kč | 54 600,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

