6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1C0G2A682J080AC

DigiKey Part Number
445-172686-2-ND - Tape & Reel (TR)
445-172686-1-ND - Cut Tape (CT)
445-172686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1C0G2A682J080AC
Description
CAP CER 6800PF 100V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1C0G2A682J080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,83500 Kč28,35 Kč
502,03260 Kč101,63 Kč
1001,78690 Kč178,69 Kč
5001,37410 Kč687,05 Kč
1 0001,24686 Kč1 246,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,02623 Kč4 104,92 Kč
8 0000,95751 Kč7 660,08 Kč
12 0000,92312 Kč11 077,44 Kč
20 0000,88502 Kč17 700,40 Kč
28 0000,86275 Kč24 157,00 Kč
40 0000,84132 Kč33 652,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč