
CGA3E2X8R2A682K080AA | |
|---|---|
DigiKey Part Number | 445-5902-2-ND - Tape & Reel (TR) 445-5902-1-ND - Cut Tape (CT) 445-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A682K080AA |
Description | CAP CER 6800PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A682K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3EANP02A682J080AC | TDK | 3 831 | 445-16164-1-ND | 6,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 500 | 0,81262 Kč | 406,31 Kč |
| 1 000 | 0,72884 Kč | 728,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58648 Kč | 2 345,92 Kč |
| 8 000 | 0,54138 Kč | 4 331,04 Kč |
| 12 000 | 0,51881 Kč | 6 225,72 Kč |
| 20 000 | 0,49380 Kč | 9 876,00 Kč |
| 28 000 | 0,47919 Kč | 13 417,32 Kč |
| 40 000 | 0,46513 Kč | 18 605,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

