
CGA3E2X7R2A682K080AA | |
|---|---|
DigiKey Part Number | 445-5811-2-ND - Tape & Reel (TR) 445-5811-1-ND - Cut Tape (CT) 445-5811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A682K080AA |
Description | CAP CER 6800PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A682K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1C0G2A682J080AC | TDK | 14 518 | 445-172686-1-ND | 4,83000 Kč | Direct |
| CGA3E2X8R2A682K080AA | TDK | 11 614 | 445-5902-1-ND | 3,15000 Kč | Upgrade |
| 06031C682K4T4A | KYOCERA AVX | 0 | 478-KAM15AR72A682KMTR-ND | 0,24568 Kč | Direct |
| C0603C682K1RACAUTO | KEMET | 1 200 | 399-15896-1-ND | 6,93000 Kč | Direct |
| GCM188R72A682KA37D | Murata Electronics | 27 427 | 490-8030-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48883 Kč | 488,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38642 Kč | 1 545,68 Kč |
| 8 000 | 0,35366 Kč | 2 829,28 Kč |
| 12 000 | 0,33728 Kč | 4 047,36 Kč |
| 20 000 | 0,31914 Kč | 6 382,80 Kč |
| 28 000 | 0,30854 Kč | 8 639,12 Kč |
| 40 000 | 0,29834 Kč | 11 933,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

