06031C682K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,33558 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 59 484
Unit Price: 2,10000 Kč
Datasheet

Direct


TDK
In Stock: 5 857
Unit Price: 2,31000 Kč
Datasheet

Direct


TDK
In Stock: 5 000
Unit Price: 4,41000 Kč
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C682K4T4A

DigiKey Part Number
478-KAM15AR72A682KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C682K4T4A
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C682K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C682K4Z2AKYOCERA AVX0478-KAF15AR72A682KTTR-ND1,33558 KčParametric Equivalent
KAM15AR72A682KTKYOCERA AVX59 484478-KAM15AR72A682KTCT-ND2,10000 KčParametric Equivalent
CGA3E2X7R2A682K080AATDK5 857445-5811-1-ND2,31000 KčDirect
CGJ3E2X7R2A682K080AATDK5 000445-9142-1-ND4,41000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,24568 Kč7 370,40 Kč
Unit Price without VAT:0,24568 Kč
Unit Price with VAT:0,29727 Kč