C0603X682K1RECTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49537 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49537 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,38809 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 338
Unit Price: 4,17000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 254
Unit Price: 4,80000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 381
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,10115 Kč
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X682K1RECTU

DigiKey Part Number
399-14180-2-ND - Tape & Reel (TR)
399-14180-1-ND - Cut Tape (CT)
399-14180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X682K1RECTU
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X682J1RECTUKEMET0399-C0603X682J1RECTUTR-ND0,49537 KčUpgrade
C0603X682J2RECTUKEMET0399-C0603X682J2RECTUTR-ND0,49537 KčUpgrade
C0603X682K2RECTUKEMET0399-C0603X682K2RECTUTR-ND0,38809 KčUpgrade
C0603X682K1RECAUTOKEMET6 338399-14198-1-ND4,17000 KčParametric Equivalent
KGF15AR72A682KTKYOCERA AVX3 254478-KGF15AR72A682KTCT-ND4,80000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,12700 Kč21,27 Kč
501,51000 Kč75,50 Kč
1001,32020 Kč132,02 Kč
5000,99940 Kč499,70 Kč
1 0000,90075 Kč900,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,75315 Kč3 012,60 Kč
8 0000,69835 Kč5 586,80 Kč
12 0000,67090 Kč8 050,80 Kč
20 0000,64052 Kč12 810,40 Kč
28 0000,62276 Kč17 437,28 Kč
40 0000,60569 Kč24 227,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč