
KGF15AR72A682KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A682KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A682KTCT-ND - Cut Tape (CT) 478-KGF15AR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A682KT |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A682KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C682JAZ2A | KYOCERA AVX | 2 381 | 478-KGF15AR72A682JTCT-ND | 6,47000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 50 | 1,95200 Kč | 97,60 Kč |
| 100 | 1,71640 Kč | 171,64 Kč |
| 500 | 1,31848 Kč | 659,24 Kč |
| 1 000 | 1,19565 Kč | 1 195,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07515 Kč | 4 300,60 Kč |
| 8 000 | 1,00380 Kč | 8 030,40 Kč |
| 12 000 | 0,96808 Kč | 11 616,96 Kč |
| 20 000 | 0,92850 Kč | 18 570,00 Kč |
| 28 000 | 0,90537 Kč | 25 350,36 Kč |
| 40 000 | 0,88312 Kč | 35 324,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

