


C0603C682K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C682K1RECTUTR-ND - Tape & Reel (TR) 399-C0603C682K1RECTUCT-ND - Cut Tape (CT) 399-C0603C682K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K1RECTU |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,34380 Kč | 67,19 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 500 | 0,88150 Kč | 440,75 Kč |
| 1 000 | 0,79204 Kč | 792,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65834 Kč | 2 633,36 Kč |
| 8 000 | 0,60879 Kč | 4 870,32 Kč |
| 12 000 | 0,58395 Kč | 7 007,40 Kč |
| 20 000 | 0,55647 Kč | 11 129,40 Kč |
| 28 000 | 0,54041 Kč | 15 131,48 Kč |
| 40 000 | 0,52496 Kč | 20 998,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

