CC0603JPX7R9BB471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 15 921
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,13313 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 678
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 112 781
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,65074 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,02822 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 5 217
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 970
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,41278 Kč
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JPX7R9BB471

DigiKey Part Number
13-CC0603JPX7R9BB471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603JPX7R9BB471
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPX7R9BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R9BB471YAGEO15 921311-4018-1-ND2,10000 KčParametric Equivalent
KGM15AR71H471JTKYOCERA AVX0478-KGM15AR71H471JTCT-ND5,04000 KčDirect
0603B471J500CTWalsin Technology Corporation01292-0603B471J500CTTR-ND0,13313 KčParametric Equivalent
C0603C471J5RACAUTOKEMET15 678399-C0603C471J5RACAUTOCT-ND3,15000 KčParametric Equivalent
C0603C471J5RACTUKEMET112 781399-C0603C471J5RACTUCT-ND2,52000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,24603 Kč3 690,45 Kč
Manufacturers Standard Package
Unit Price without VAT:0,24603 Kč
Unit Price with VAT:0,29770 Kč