
C0603C471J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C471J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,78280 Kč | 391,40 Kč |
| 1 000 | 0,70154 Kč | 701,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58012 Kč | 2 320,48 Kč |
| 8 000 | 0,53506 Kč | 4 280,48 Kč |
| 12 000 | 0,51253 Kč | 6 150,36 Kč |
| 20 000 | 0,48755 Kč | 9 751,00 Kč |
| 28 000 | 0,47297 Kč | 13 243,16 Kč |
| 40 000 | 0,45893 Kč | 18 357,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

