
CL10B471JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2058-2-ND - Tape & Reel (TR) 1276-2058-1-ND - Cut Tape (CT) 1276-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B471JB8NNNC |
Description | CAP CER 470PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B471JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,44520 Kč | 22,26 Kč |
| 100 | 0,38010 Kč | 38,01 Kč |
| 500 | 0,26920 Kč | 134,60 Kč |
| 1 000 | 0,23539 Kč | 235,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17313 Kč | 692,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

