C0603T471J5RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T471J5RCL

DigiKey Part Number
399-C0603T471J5RCL-ND
Manufacturer
Manufacturer Product Number
C0603T471J5RCL
Description
470.PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T471J5RCCTUKEMET0399-C0603T471J5RCCTUTR-ND7,78758 KčParametric Equivalent
C0603T471J5RCLTUKEMET0399-C0603T471J5RCLTUTR-ND7,78758 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40910,02822 Kč4 101,54 Kč
Unit Price without VAT:10,02822 Kč
Unit Price with VAT:12,13415 Kč