Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y471JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y471JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y471JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471JXACW1BC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y471JXAAC | Vishay Vitramon | 5 288 | 720-VJ0603Y471JXAACCT-ND | 4,41000 Kč | Upgrade |
| VJ0603Y471JXAAP | Vishay Vitramon | 0 | VJ0603Y471JXAAP-ND | 0,81808 Kč | Upgrade |
| VJ0603Y471JXBAC | Vishay Vitramon | 0 | VJ0603Y471JXBAC-ND | 1,47424 Kč | Upgrade |
| VJ0603Y471JXBAP | Vishay Vitramon | 0 | VJ0603Y471JXBAP-ND | 1,43055 Kč | Upgrade |
| VJ0603Y471JXBCW1BC | Vishay Vitramon | 2 121 | 720-VJ0603Y471JXBCW1BCCT-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,68664 Kč | 343,32 Kč |
| 1 000 | 0,61356 Kč | 613,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50432 Kč | 2 017,28 Kč |
| 8 000 | 0,46387 Kč | 3 710,96 Kč |
| 12 000 | 0,44362 Kč | 5 323,44 Kč |
| 20 000 | 0,42119 Kč | 8 423,80 Kč |
| 28 000 | 0,40808 Kč | 11 426,24 Kč |
| 40 000 | 0,39548 Kč | 15 819,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


