VJ0603A471FXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,12437 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,49183 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,01625 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 523
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 77 282
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,53921 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 890
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,86554 Kč
Datasheet
470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471FXBCW1BC

DigiKey Part Number
VJ0603A471FXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471FXBCW1BC
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A471FXBPW1BCVishay Vitramon0VJ0603A471FXBPW1BC-ND2,12437 KčParametric Equivalent
0603N471F101CTWalsin Technology Corporation01292-0603N471F101CTTR-ND0,49183 KčParametric Equivalent
AC0603FRNPO0BN471YAGEO013-AC0603FRNPO0BN471TR-ND1,01625 KčParametric Equivalent
CC0603FRNPO0BN471YAGEO5 52313-CC0603FRNPO0BN471CT-ND4,83000 KčParametric Equivalent
GCM1885C2A471FA16DMurata Electronics77 282490-GCM1885C2A471FA16DCT-ND3,15000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,34375 Kč9 375,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,34375 Kč
Unit Price with VAT:2,83594 Kč