Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y471JXAAP | |
|---|---|
DigiKey Part Number | VJ0603Y471JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471JXAAP |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y471JXBAC | Vishay Vitramon | 0 | VJ0603Y471JXBAC-ND | 1,47424 Kč | Upgrade |
| VJ0603Y471JXBAP | Vishay Vitramon | 0 | VJ0603Y471JXBAP-ND | 1,43055 Kč | Upgrade |
| VJ0603Y471JXCAC | Vishay Vitramon | 0 | VJ0603Y471JXCAC-ND | 1,91554 Kč | Upgrade |
| VJ0603Y471JXCAP | Vishay Vitramon | 0 | VJ0603Y471JXCAP-ND | 1,88369 Kč | Upgrade |
| VJ0603A471FXAAC | Vishay Vitramon | 141 | 720-VJ0603A471FXAACCT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81808 Kč | 8 180,80 Kč |
| Unit Price without VAT: | 0,81808 Kč |
|---|---|
| Unit Price with VAT: | 0,98988 Kč |




